MAX15007BATT/V+

Analog Devices / Maxim Integrated
700-MAX15007BATT/V+
MAX15007BATT/V+

Mfr.:

Description:
Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp68.614 Rp68.614
Rp51.185 Rp511.850
Rp46.782 Rp1.169.550
Rp41.829 Rp4.182.900
Rp38.343 Rp11.502.900
Rp37.976 Rp94.940.000
Rp37.793 Rp188.965.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp73.934
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX15007BASA+T
Analog Devices / Maxim Integrated
Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
RoHS:  
MAX15007B
SMD/SMT
TDFN-EP-6
1 Output
Positive
5 V
50 mA
Fixed
4 V
40 V
- 40 C
+ 125 C
93 uA
AEC-Q100
Tube
Brand: Analog Devices / Maxim Integrated
Line Regulation: 0.25 %
Load Regulation: 1.5 %
Pd - Power Dissipation: 1.904 W
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 66 dB
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.