MAX15103EWL+T
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX15103EWL+T
MAX15103EWL+T
Mfr.:
Description:
LDO Voltage Regulators Small 3A, Low-Dropout Linear Regulator in a 2.7mm 1.6mm Package
LDO Voltage Regulators Small 3A, Low-Dropout Linear Regulator in a 2.7mm 1.6mm Package
Datasheet:
In Stock: 3.221
-
Stock:
-
3.221 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp129.156 | Rp129.156 | |
| Rp99.252 | Rp992.520 | |
| Rp91.730 | Rp2.293.250 | |
| Rp83.474 | Rp8.347.400 | |
| Rp80.172 | Rp20.043.000 | |
| Rp78.888 | Rp39.444.000 | |
| Rp78.337 | Rp78.337.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp75.952 | Rp189.880.000 | |
| 5.000 | Quote | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Japan
- Country of Diffusion:
- United States
Indonesia
