MAX16055BAUB+

Analog Devices / Maxim Integrated
700-MAX16055BAUB
MAX16055BAUB+

Mfr.:

Description:
Supervisory Circuits Ultra-Small, Hex Voltage, Microprocessor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp196.302 Rp196.302
Rp153.373 Rp1.533.730
Rp136.127 Rp6.806.350
Rp130.807 Rp13.080.700
Rp125.120 Rp31.280.000
Rp121.634 Rp60.817.000
Rp115.396 Rp115.396.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
UMAX-10
1 V, 1.1 V, 1.5 V, 1.8 V, 3 V, 3.3 V
6 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
200 ms
5.5 V
- 40 C
+ 125 C
1.5 %
MAX16055
Tube
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 25 uA to 55 uA
Pd - Power Dissipation: 444 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 500 mV
Part # Aliases: MAX16055
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99