MAX16910CASA8+T

Analog Devices / Maxim Integrated
700-MAX16910CASA8+T
MAX16910CASA8+T

Mfr.:

Description:
LDO Voltage Regulators 200mA, Automotive, Ultra-Low Quiescent C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.608

Stock:
7.608 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7608 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp93.381 Rp93.381
Rp62.193 Rp621.930
Rp57.973 Rp1.449.325
Rp50.818 Rp5.081.800
Rp48.250 Rp12.062.500
Rp43.113 Rp21.556.500
Rp36.509 Rp36.509.000
Full Reel (Order in multiples of 2500)
Rp35.224 Rp88.060.000
Rp34.490 Rp172.450.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp93.381
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX16910CASA8+
Analog Devices / Maxim Integrated
LDO Voltage Regulators 200mA, Automotive, Ultra-Low Quiescent C

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V, 5 V, 1.5 V to 11 V
200 mA
1 Output
Positive
20 uA
3.5 V
30 V
60 dB
Adjustable, Fixed
- 40 C
+ 125 C
280 mV
MAX16910
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Dropout Voltage - Max: 600 mV
Line Regulation: 1 mV
Load Regulation: 12 mV
Operating Supply Current: 20 uA
Output Voltage Range: 1.5 V to 11 V
Pd - Power Dissipation: 1.861 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Linear LDO Regulator
Part # Aliases: MAX16910
Unit Weight: 462,337 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.