MAX17561EVKIT#

Analog Devices / Maxim Integrated
700-MAX17561EVKIT#
MAX17561EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evkit for Adjustable Overvoltage and Ove

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp865.931 Rp865.931

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Supervisory Circuit
4.5 V to 36 V
20 V
MAX17561, MAX17562, MAX17563
MAX17561
Brand: Analog Devices / Maxim Integrated
Interface Type: USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
8536300006
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17561EVKIT Evaluation Kit

Analog Devices MAX17561EVKIT Evaluation Kit is used to test and demonstrate the MAX17561 overvoltage and overcurrent protector. The kit features a TVS diode on input, a Schottky diode on output, and jumper-configurable SETI resistors for setting different current limits. Input power to the kit uses a 4.5V to 36V input supply.