MAX17624ATA+

Analog Devices / Maxim Integrated
700-MAX17624ATA+
MAX17624ATA+

Mfr.:

Description:
Switching Voltage Regulators 2.9V-to-5V Input, 1A , 1.5V-to-3.3V outp

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Quantities greater than 28 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.418 Rp26.418
Rp19.263 Rp192.630
Rp17.319 Rp432.975
Rp15.301 Rp1.530.100
Rp14.347 Rp3.586.750
Rp14.053 Rp7.026.500
Rp11.925 Rp29.812.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp33.390
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TDFN-EP-8
Buck
1.5 V to 3.3 V
1 A
1 Output
2.9 V
5.5 V
6 mA
4 MHz
- 40 C
+ 125 C
MAX17624
Cut Tape
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX17624EVKIT
Input Voltage: 2.9 V to 5.5 V
Operating Supply Current: 100 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17623/MAX17624 Step-Down Converters

Analog Devices Inc. MAX17623/MAX17624 Step-Down Converters are part of the Himalaya series of products that enable cooler, smaller, and simpler power supply solutions. The MAX17623 and MAX17624 are high-frequency converters with integrated MOSFETs and internal compensation. The components offer an input voltage range of 2.9V to 5.5V, support up to 1A, and can be adjusted from 0.8V to 3.3V.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.