MAX20008EEVKIT#

Analog Devices / Maxim Integrated
700-MAX20008EEVKIT#
MAX20008EEVKIT#

Mfr.:

Description:
Power Management IC Development Tools EvKit for MAX20008E 36V 8A Buck Converte

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.506.328 Rp4.506.328

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Brand: Analog Devices / Maxim Integrated
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX2000xEEVKIT Evaluation Kits

Analog Devices Inc. MAX2000xEEVKIT Evaluation Kits demonstrate the MAX2000xE high-voltage, current-mode, synchronous step-down converters with a low operating current. The MAX2000xE Eval Kits operate over a wide 3.5V to 36V input range, and a 3.9V output is set in the default configuration but can be adjusted between 1V and 5V with appropriate components.