MAX20098ATED/VY+
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX20098ATED/VY+
MAX20098ATED/VY+
Mfr.:
Description:
Switching Voltage Regulators Versatile Automotive 36V 2.2MHz Buck Controller with 3.5 A IQ
Switching Voltage Regulators Versatile Automotive 36V 2.2MHz Buck Controller with 3.5 A IQ
Datasheet:
In Stock: 1.329
-
Stock:
-
1.329 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp68.798 | Rp68.798 | |
| Rp55.955 | Rp559.550 | |
| Rp50.818 | Rp1.270.450 | |
| Rp46.232 | Rp4.623.200 | |
| Rp44.030 | Rp11.007.500 | |
| Rp39.627 | Rp19.813.500 | |
| Rp39.077 | Rp39.077.000 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp73.934
Min:
1
Similar Product
Analog Devices / Maxim Integrated
Switching Voltage Regulators Versatile Automotive 36V 2.2MHz Buck Controller with 3.5 A IQ
Datasheet
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542310000
- USHTS:
- 8542310030
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
