MAX2014ETA+T

Analog Devices / Maxim Integrated
700-MAX2014ETAT
MAX2014ETA+T

Mfr.:

Description:
RF Detector 50MHz to 1000MHz, 75dB Logarithmic Detec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 848

Stock:
848
Can Dispatch Immediately
On Order:
2.500
Expected 13/02/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3348 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp241.433 Rp241.433
Rp183.277 Rp1.832.770
Rp175.755 Rp4.393.875
Rp154.840 Rp15.484.000
Rp147.318 Rp36.829.500
Rp137.778 Rp68.889.000
Rp128.422 Rp128.422.000
Full Reel (Order in multiples of 2500)
Rp128.422 Rp321.055.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp241.433
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX2014ETA+
Analog Devices / Maxim Integrated
RF Detector 50MHz to 1000MHz, 75dB Logarithmic Detec

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
Logarithmic Detector/Controller
50 MHz to 1 GHz
75 dB
Single
2.7 V to 5.25 V
Si
+ 85 C
- 40 C
SMD/SMT
TDFN-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: RF Detector
Series: MAX2014
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: MAX2014
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More