MAX20313EVKIT#

Analog Devices / Maxim Integrated
700-MAX20313EVKIT#
MAX20313EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evkit for 500mA to 6A Adjustable Current

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.631.143 Rp1.631.143

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Management Specialized
2.5 V to 5.5 V
4.3 V
MAX20313
MAX20313
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Evaluates the MAX20313 current-limit switch
Output Current: 2.06 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX20313EVKIT Evaluation Kit

Analog Devices MAX20313EVKIT Evaluation Kit is a fully assembled and tested circuit board that demonstrates the MAX20313 500mA to 6A adjustable current-limit switch device. The kit comes with the Analog Devices MAX20313EWC+ installed and can also be used to evaluate the MAX20314, MAX20315, and MAX20316.