MAX2121BETI+

Analog Devices / Maxim Integrated
700-MAX2121BETI+
MAX2121BETI+

Mfr.:

Description:
Tuners Satellite Tuner

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2.486 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp278.309 Rp278.309
Rp218.317 Rp2.183.170
Rp209.328 Rp5.233.200
Rp184.377 Rp22.125.240
Rp175.388 Rp52.616.400
Rp164.013 Rp88.567.020
Rp152.455 Rp155.504.100

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Tuners
RoHS:  
Satellite
9 dB
2.175 GHz
925 MHz
3.3 V
- 40 C
+ 85 C
TQFN-EP-28
Tube
Brand: Analog Devices / Maxim Integrated
Bus Type: 2-Wire, I2C
Mounting Style: SMD/SMT
Operating Supply Current: 148 mA
Product Type: Tuners
Series: MAX2121
Factory Pack Quantity: 60
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.47 V
Supply Voltage - Min: 3.13 V
Technology: Si
Unit Weight: 63,295 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More