MAX22210AUI+

Analog Devices / Maxim Integrated
584-MAX22210AUI
MAX22210AUI+

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 36V , 3.8A Dual Brushed/Single Stepper

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 411

Stock:
411 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp107.141 Rp107.141
Rp81.823 Rp818.230
Rp74.852 Rp3.742.600
Rp70.632 Rp7.063.200
Rp67.330 Rp16.832.500
Rp62.927 Rp31.463.500
Rp61.826 Rp61.826.000
Rp60.358 Rp150.895.000

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
3.8 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-28
Tube
Brand: Analog Devices / Maxim Integrated
Number of Outputs: 2 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MAX22210
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22210 Stepper Motor Driver

Analog Devices Inc. MAX22210 Stepper Motor Driver integrates two 36V, 3.8AMAX H-bridges. The H-bridge FETs have a very low impedance, resulting in high driving efficiency and minimal heat generated. The typical total RON (high side + low side) is 0.25Ω. The MAX22210 integrates an accurate, current drive regulation circuit and a 128-micro step built-in indexer controlled by a STEP/DIR interface. The high micro-stepping resolution and advanced control technique ensure smooth and quiet operation.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.