MAX22507EAUB+

Analog Devices / Maxim Integrated
700-MAX22507EAUB+
MAX22507EAUB+

Mfr.:

Description:
RS-422/RS-485 Interface IC 50Mbps RS-485 Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.065

Stock:
5.065 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp104.022 Rp104.022
Rp79.438 Rp794.380
Rp70.265 Rp3.513.250
Rp66.413 Rp6.641.300
Rp63.110 Rp15.777.500
Rp61.092 Rp30.546.000
Rp59.991 Rp59.991.000
Rp58.707 Rp146.767.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp103.288
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX22507EAUB+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC 50Mbps RS-485 Transceiver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX22507E/MAX22508E
SMD/SMT
uMAX-10
Transceiver
1 Driver
1 Receiver
50 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX22507EEVKIT#
Duplex: Full Duplex
ESD Protection: ESD Protected
Input Voltage: 3 V to 5.5 V
Operating Supply Current: 4 mA
Operating Supply Voltage: 3.3 V
Output Current: 250 mA
Pd - Power Dissipation: 707.3 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 32 ns, 40 ns
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: Transceiver
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22507E & MAX22508E Full-Duplex Transceivers

Analog Devices MAX22507E and MAX22508E Full-Duplex Transceivers are optimized for high-speed communication up to 50Mbps. The Analog Devices transceivers feature integrated hot-swap protection and a fail-safe receiver. This ensures a logic-high on the receiver output when input signals are shorted or open for longer than 10μs (typ). Additionally, a large receiver hysteresis improves noise rejection and signal integrity.