MAX22531AAP+T

Analog Devices / Maxim Integrated
700-MAX22531AAP+T
MAX22531AAP+T

Mfr.:

Description:
Analog to Digital Converters - ADC Self Powered 4 Channel 12-Bit Isolated A
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
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp168.783 Rp337.566.000
4.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp271.521
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX22531AAP+
Analog Devices / Maxim Integrated
Analog to Digital Converters - ADC Self Powered 4 Channel 12-Bit Isolated A

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
Reel
Brand: Analog Devices / Maxim Integrated
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
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
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX22531 4-Channel 12-bit Isolated ADCs

Analog Devices MAX22531 4-Channel 12-bit Isolated ADCs are galvanically isolated analog-to-digital converters. The Analog Devices MAX22531 is part of the MAXSafe™ family product line. The ADCs are an integrated, isolated, DC-DC converter that powers all field-side circuitry, and this allows field-side diagnostics even when no input signal is present.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.