MAX24001TL+

Analog Devices / Maxim Integrated
700-MAX24001TL+
MAX24001TL+

Mfr.:

Description:
Laser Drivers 2.5G Burst Mode Laser Xcvr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Laser Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.5 Gb/s
136 mA
MAX24001
TQFN-40
3.6 V
3 V
- 40 C
+ 95 C
Tube
Brand: Analog Devices / Maxim Integrated
Mounting Style: SMD/SMT
Pd - Power Dissipation: 2.8571 W
Product Type: Laser Drivers
Factory Pack Quantity: 60
Subcategory: Driver ICs
Type: Laser Driver
Part # Aliases: MAX24001 90-Y24001+XS1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.5

MAX24001/02 Laser Driver Transceivers

Maxim Integrated MAX24001 / MAX24002 are complete Laser Driver Transceivers and Limiting Amplifier Receivers. MAX24001 is a 2.5Gbps device designed for use within fiber optic modules for FTTx applications. A fully compliant GPON/GEPON module with digital diagnostics can be realized when used with a 2KB EEPROM and suitable optics. MAX24002 is a 1.25Gbps to 2.5Gbps device designed for use within fiber optic modules for SFP applications. A fully compliant SFP module with digital diagnostics is realized when used with a 2KB EEPROM and suitable optics. A microcontroller can be used in conjunction with the MAX24001 or MAX24002. But this is not necessary to achieve SFF-8472 compliance.