MAX25400EVKIT#

Analog Devices / Maxim Integrated
700-MAX25400EVKIT#
MAX25400EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit for Automotive Hi-Speed U

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.524.593 Rp2.524.593

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Switch
3 V to 3.6 V
MAX25400
MAX25400
Brand: Analog Devices / Maxim Integrated
Interface Type: USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX25400EVKIT Evaluation Kit

Analog Devices Inc. MAX25400EVKIT Evaluation Kit facilitates the evaluation of the MAX25400 Automotive Hi-Speed USB 2.0 Protector. The MAX25400 Automotive Hi-Speed USB 2.0 Protector is designed for high-ESD and short-circuit protection for the low-voltage internal USB data and USB power line in automotive radio, navigation, connectivity, and USB hub applications.