MAX3071EASA+
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX3071EASA
MAX3071EASA+
Mfr.:
Description:
RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers
RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers
Datasheet:
In Stock: 788
-
Stock:
-
788 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp217.950 | Rp217.950 | |
| Rp170.985 | Rp1.709.850 | |
| Rp159.060 | Rp3.976.500 | |
| Rp148.970 | Rp14.897.000 | |
| Rp144.750 | Rp43.425.000 | |
| Rp139.063 | Rp69.531.500 | |
| Rp132.091 | Rp132.091.000 | |
| 2.500 | Quote |
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- United States
Indonesia
