MAX3075EAPA+
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX3075EAPA
MAX3075EAPA+
Mfr.:
Description:
RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers
RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers
Datasheet:
In Stock: 121
-
Stock:
-
121 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp238.131 | Rp238.131 | |
| Rp182.543 | Rp1.825.430 | |
| Rp166.765 | Rp8.338.250 | |
| Rp150.070 | Rp15.007.000 | |
| Rp147.869 | Rp73.934.500 | |
| Rp145.484 | Rp145.484.000 | |
| 2.500 | Quote |
Datasheet
Application Notes
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
