MAX3080CSD+

Analog Devices / Maxim Integrated
700-MAX3080CSD
MAX3080CSD+

Mfr.:

Description:
RS-422/RS-485 Interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 639

Stock:
639 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp99.802 Rp99.802
Rp75.219 Rp752.190
Rp67.880 Rp3.394.000
Rp63.294 Rp6.329.400
Rp60.175 Rp15.043.750
Rp58.340 Rp29.170.000
Rp57.606 Rp57.606.000
Rp56.689 Rp141.722.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp99.802
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3080CSD+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3080
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
115 kb/s
5 V
5 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Full Duplex
Operating Supply Current: 600 uA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 667 mW
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX3080
Unit Weight: 259,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.