MAX3084ECSA+
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX3084ECSA
MAX3084ECSA+
Mfr.:
Description:
RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers
RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers
Datasheet:
In Stock: 126
-
Stock:
-
126 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp111.177 | Rp111.177 | |
| Rp85.309 | Rp853.090 | |
| Rp75.769 | Rp1.894.225 | |
| Rp71.549 | Rp7.154.900 | |
| Rp64.761 | Rp19.428.300 | |
| Rp62.927 | Rp31.463.500 | |
| Rp62.193 | Rp62.193.000 | |
| Rp61.276 | Rp153.190.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Thailand
- Country of Diffusion:
- United States
Indonesia
