MAX3097EESE+T
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX3097EESET
MAX3097EESE+T
Mfr.:
Description:
RS-422/RS-485 Interface IC 15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection
RS-422/RS-485 Interface IC 15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection
Datasheet:
In Stock: 2.498
-
Stock:
-
2.498 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2498 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp385.266 | Rp385.266 | |
| Rp307.296 | Rp3.072.960 | |
| Rp288.032 | Rp7.200.800 | |
| Rp269.319 | Rp26.931.900 | |
| Rp256.844 | Rp64.211.000 | |
| Rp252.441 | Rp126.220.500 | |
| Rp252.258 | Rp252.258.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp239.782 | Rp599.455.000 | |
| 5.000 | Quote | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC 15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
