MAX3111ECWI+TG36

Analog Devices / Maxim Integrated
700-MAX3111ECWITG36
MAX3111ECWI+TG36

Mfr.:

Description:
UART Interface IC 5V SPI/uWire Compatible

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: UART Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
250 kb/s
8 B
3.6 V
3 V
1.4 mA
0 C
+ 70 C
SMD/SMT
SOIC-Wide-28
15 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Description/Function: SPI/MICROWIRE-Compatible UART with integrated ESD-protected RS-232 transceiver
Interface Type: RS-232, SPI, UART
Operating Supply Voltage: 3.3 V
Product Type: UART Interface IC
Propagation Delay Time: 150 ns
Series: MAX3111E
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: SPI/MICROWIRE-Compatible UART
Part # Aliases: MAX3111E
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.