MAX31342EWA+T

Analog Devices / Maxim Integrated
700-MAX31342EWA+T
MAX31342EWA+T

Mfr.:

Description:
Real Time Clock Low Current Real Time Clock with I C Int
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
24 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp17.154 Rp42.885.000
Rp16.988 Rp84.940.000

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
WLP-8
Backup Switching
1.6 V
3.6 V
- 40 C
+ 85 C
MAX31342
SMD/SMT
Reel
Brand: Analog Devices / Maxim Integrated
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Type: Low Current
Unit Weight: 146,529 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX31342 Real-Time Clock with I2C Interface

Analog Devices MAX31342 Real-Time Clock with I2C Interface is a timekeeping device that provides an extremely low timekeeping current. This permits longer life from a power supply. The MAX31342 supports 6pF high-ESR crystals, which broaden the pool of usable crystals for the devices. This device is accessed through an I2C serial interface. An integrated power-on reset function ensures deterministic default register status upon power-up. Other features of the Analog Devices MAX31342 Real-Time Clock include two time-of-day alarms, interrupt outputs, a programmable square-wave output, and a serial bus timeout mechanism.