MAX31790ATI+T

Analog Devices / Maxim Integrated
700-MAX31790ATI+T
MAX31790ATI+T

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 6 CH PWM FAN RPM CONTROLLER T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 654

Stock:
654
Can Dispatch Immediately
On Order:
5.000
Expected 22/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp168.233 Rp168.233
Rp130.807 Rp1.308.070
Rp121.451 Rp3.036.275
Rp111.177 Rp11.117.700
Rp106.590 Rp26.647.500
Rp103.471 Rp51.735.500
Rp100.720 Rp100.720.000
Full Reel (Order in multiples of 2500)
Rp95.583 Rp238.957.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp168.233
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX31790ATI+
Analog Devices / Maxim Integrated
Motor/Motion/Ignition Controllers & Drivers 6 CH PWM FAN RPM CONTROLLER

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Fan Controller
3 mA
2.5 mA
- 40 C
+ 125 C
SMD/SMT
TQFN-28
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MAX31790
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Part # Aliases: MAX31790 90-31790+TTR
Unit Weight: 30 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.