MAX32010EVKIT#

Analog Devices / Maxim Integrated
700-MAX32010EVKIT#
MAX32010EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Eval Kit MAX32010, Device Power Supply (

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.760.563 Rp3.760.563

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Supply
+/- 12 V, 5 V
25 V
MAX32010
MAX32010
Brand: Analog Devices / Maxim Integrated
For Use With: MAX32010 Power Supply
Interface Type: SPI
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX32010EVKIT Evaluation Kit for the MAX32010

Analog Devices MAX32010EVKIT Evaluation Kit is used to evaluate the functionality of device power supply (DPS) IC MAX32010. The MAX32010 has a 25V span output voltage and programmable current ranges up to 1.2A. The kit contains a microcontroller (MCU) that translates between the SPI interface and USB. This allows for configuring internal registers and modes with graphical user interface (GUI) software running on a PC. The Analog Devices MAX32010EVKIT Evaluation Kit includes Windows® 10-compatible software with a simple GUI for configuration of all the MAX32010 registers through SPI.