MAX3224EAP+T
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX3224EAPT
MAX3224EAP+T
Mfr.:
Description:
RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
Datasheet:
In Stock: 3.715
-
Stock:
-
3.715 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp239.966 | Rp239.966 | |
| Rp195.018 | Rp1.950.180 | |
| Rp186.028 | Rp4.650.700 | |
| Rp161.445 | Rp16.144.500 | |
| Rp154.290 | Rp38.572.500 | |
| Rp140.714 | Rp70.357.000 | |
| Rp123.102 | Rp123.102.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp119.983 | Rp239.966.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Analog Devices / Maxim Integrated
RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
Datasheet
Application Notes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
