MAX3225EEUP/V+
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX3225EEUP/V+
MAX3225EEUP/V+
Mfr.:
Description:
RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
Datasheet:
In Stock: 7
-
Stock:
-
7 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp260.146 | Rp260.146 | |
| Rp205.292 | Rp2.052.920 | |
| Rp179.240 | Rp4.481.000 | |
| Rp170.801 | Rp12.639.274 | |
| Rp167.866 | Rp49.688.336 | |
| Rp161.812 | Rp83.818.616 | |
| Rp158.693 | Rp164.405.948 | |
| 2.516 | Quote |
Datasheet
Application Notes
- Design Considerations for Data-Lump Cables (PDF)
- Determining Clock Accuracy Requirements for UART Communications (PDF)
- ESD Protection for I/O Ports (PDF)
- Maxim Leads the Way in ESD Protection (PDF)
- Oops...Practical ESD Protection vs. Foolhardy Placebos (PDF)
- Reduce the Chances of Human Error: Part 2, Super Amps and Filters for Analog Interface (PDF)
Compliance Codes
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
