MAX3238EEAI+

Analog Devices / Maxim Integrated
700-MAX3238EEAI
MAX3238EEAI+

Mfr.:

Description:
RS-232 Interface IC +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp159.610 Rp159.610
Rp123.836 Rp1.238.360
Rp110.076 Rp2.751.900
Rp103.105 Rp9.485.660
Rp99.802 Rp27.545.352
Rp97.417 Rp49.293.002
Rp95.032 Rp96.172.384

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp126.220
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3238EEAI+T
Analog Devices / Maxim Integrated
RS-232 Interface IC +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SSOP-28
MAX3238E
Transceiver
250 kb/s
5 Driver
3 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
2 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3 V to 5.5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.15 us
Shutdown: With Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Part # Aliases: MAX3238E
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.