MAX3241CUI+
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX3241CUI
MAX3241CUI+
Mfr.:
Description:
RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr
RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr
Datasheet:
In Stock: 135
-
Stock:
-
135 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp139.246 | Rp139.246 | |
| Rp107.691 | Rp1.076.910 | |
| Rp94.849 | Rp4.742.450 | |
| Rp90.813 | Rp9.081.300 | |
| Rp85.309 | Rp21.327.250 | |
| Rp84.208 | Rp42.104.000 | |
| Rp82.190 | Rp82.190.000 |
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Thailand
- Country of Diffusion:
- United States
Indonesia
