MAX3241ECWI+
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX3241ECWI
MAX3241ECWI+
Mfr.:
Description:
RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Datasheet:
In Stock: 20
-
Stock:
-
20 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp371.690 | Rp371.690 | |
| Rp294.637 | Rp2.946.370 | |
| Rp275.190 | Rp6.879.750 | |
| Rp253.909 | Rp25.390.900 | |
| Rp247.488 | Rp61.872.000 | |
| Rp245.103 | Rp122.551.500 | |
| 5.000 | Quote |
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
