MAX32625ITK+

Analog Devices / Maxim Integrated
700-MAX32625ITK+
MAX32625ITK+

Mfr.:

Description:
ARM Microcontrollers - MCU ENTERPRISE ARM M4 32 BIT MICRO TQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 205 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp340.318 Rp340.318
Rp275.190 Rp2.751.900
Rp255.560 Rp6.389.000
Rp224.188 Rp22.418.800
Rp187.496 Rp48.748.960
Rp187.129 Rp97.307.080
2.600 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
RoHS:  
MAX32625
SMD/SMT
TQFN-68
ARM Cortex M4F
512 kB
32 bit
10 bit
96 MHz
40 I/O
160 kB
1.14 V
1.89 V
- 30 C
+ 85 C
Tray
Analogue Supply Voltage: 1.2 V
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data RAM Type: SRAM
Development Kit: Software Development Kit
I/O Voltage: 1.8 V
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 6 Timer
Processor Series: MAX32625
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 4,605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2