MAX3391EEUD+T
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX3391EEUDT
MAX3391EEUD+T
Mfr.:
Description:
Translation - Voltage Levels 15kV ESD-Protected, 1 A, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP
Translation - Voltage Levels 15kV ESD-Protected, 1 A, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP
Datasheet:
In Stock: 1.544
-
Stock:
-
1.544 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp144.933 | Rp144.933 | |
| Rp110.993 | Rp1.109.930 | |
| Rp103.471 | Rp2.586.775 | |
| Rp90.996 | Rp9.099.600 | |
| Rp86.226 | Rp21.556.500 | |
| Rp77.420 | Rp38.710.000 | |
| Rp65.312 | Rp65.312.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp62.376 | Rp155.940.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Analog Devices / Maxim Integrated
Translation - Voltage Levels 15kV ESD-Protected, 1 A, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
