MAX3443EASA+T
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX3443EASAT
MAX3443EASA+T
Mfr.:
Description:
RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
Datasheet:
In Stock: 1.665
-
Stock:
-
1.665 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1665 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp272.805 | Rp272.805 | |
| Rp207.310 | Rp2.073.100 | |
| Rp198.687 | Rp4.967.175 | |
| Rp175.021 | Rp17.502.100 | |
| Rp166.398 | Rp41.599.500 | |
| Rp155.758 | Rp77.879.000 | |
| Rp145.300 | Rp145.300.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp145.300 | Rp363.250.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Analog Devices / Maxim Integrated
RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
Datasheet
Application Notes
Models
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
