MAX3454EEUD+T

Analog Devices / Maxim Integrated
700-MAX3454EEUDT
MAX3454EEUD+T

Mfr.:

Description:
USB Interface IC 15kV ESD-Protected USB Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp40.545 Rp101.362.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp78.704
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3454EEUD+
Analog Devices / Maxim Integrated
USB Interface IC 15kV ESD-Protected USB Transceivers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: USB Interface IC
RoHS:  
MAX3454E
Transceiver
SMD/SMT
TSSOP-14
USB 1.1
Full Speed (FS)
12 Mb/s, 480 Mb/s
1.65 V, 3 V
3.6 V, 5.5 V
2.5 mA, 10 mA
- 40 C
+ 85 C
Reel
Brand: Analog Devices / Maxim Integrated
ESD Protection: 15 kV
Interface Type: Differential Data Interface, Single End
Operating Supply Voltage: 1.65 V to 3.6 V, 3 V to 5.5 V
Product Type: USB Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX3454E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.