MAX3464ESA+

Analog Devices / Maxim Integrated
700-MAX3464ESA
MAX3464ESA+

Mfr.:

Description:
RS-422/RS-485 Interface IC +5V, Fail-Safe, 20Mbps, PROFIBUS RS-485/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 389

Stock:
389 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp320.505 Rp320.505
Rp248.221 Rp2.482.210
Rp235.196 Rp5.879.900
Rp193.367 Rp19.336.700
Rp188.780 Rp56.634.000
Rp183.277 Rp183.277.000

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3464
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
20 Mb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duplex: Half Duplex
Input Voltage: 5 V
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 5 V
Output Current: 250 mA
Output Voltage: - 8 V to 13 V
Pd - Power Dissipation: 471 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 20 ns
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX3464
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99