MAX3480ACPI+

Analog Devices / Maxim Integrated
700-MAX3480ACPI
MAX3480ACPI+

Mfr.:

Description:
RS-422/RS-485 Interface IC Complete, Isolated, 3.3V RS-485/RS-422 D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp995.454 Rp995.454
Rp813.645 Rp8.136.450
Rp738.977 Rp20.691.356
Rp728.887 Rp81.635.344
Rp703.936 Rp177.391.872
2.506 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3480A
Through Hole
PDIP-28
Transceiver
1 Driver
1 Receiver
2.5 Mb/s
3.3 V
3.3 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Half Duplex
Operating Supply Current: 260 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 727 mW
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 14
Subcategory: Interface ICs
Part # Aliases: MAX3480A
Unit Weight: 4,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.