MAX3483EESA+T
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX3483EESAT
MAX3483EESA+T
Mfr.:
Description:
RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers
RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers
Datasheet:
In Stock: 306
-
Stock:
-
306Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
5.000Expected 01/06/2026
-
Factory Lead Time:
-
10Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp186.762 | Rp186.762 | |
| Rp145.851 | Rp1.458.510 | |
| Rp135.760 | Rp3.394.000 | |
| Rp124.386 | Rp12.438.600 | |
| Rp119.066 | Rp29.766.500 | |
| Rp115.763 | Rp57.881.500 | |
| Rp113.195 | Rp113.195.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp110.443 | Rp276.107.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers
Datasheet
Application Notes
- ESD Protection for I/O Ports (PDF)
- Explanation of Maxim RS-485 Features (PDF)
- Maxim Leads the Way in ESD Protection (PDF)
- Oops...Practical ESD Protection vs. Foolhardy Placebos (PDF)
- Reduce the Chances of Human Error: Part 2, Super Amps and Filters for Analog Interface (PDF)
- RS-485: Still the Most Robust Communication (PDF)
Models
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
