MAX3491ECSD+
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX3491ECSD
MAX3491ECSD+
Mfr.:
Description:
RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers
RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers
Datasheet:
In Stock: 197
-
Stock:
-
197 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp154.840,24 | Rp154.840,24 | |
| Rp117.597,86 | Rp1.175.978,60 | |
| Rp105.856,42 | Rp5.292.821,00 | |
| Rp100.169,16 | Rp10.016.916,00 | |
| Rp96.866,88 | Rp24.216.720,00 | |
| Rp94.298,44 | Rp47.149.220,00 | |
| Rp91.730,00 | Rp91.730.000,00 | |
| Rp86.960,04 | Rp217.400.100,00 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp154.840,24
Min:
1
Similar Product
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
