MAX3491EEPD

Analog Devices / Maxim Integrated
Not Assigned
MAX3491EEPD

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V-Powered,+-15kV ESD-Protected,12Mbps Slew-Rate Limited True RS-485/RS-422 Transcvrs

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
MAX3491E
Through Hole
PDIP N
Transceiver
1 Receiver
12 Mb/s
3.6 V
3 V
- 40 C
+ 85 C
Brand: Analog Devices / Maxim Integrated
ESD Protection: 15 kV
Input Voltage: 3 V to 3.6 V
Operating Supply Current: 2.2 mA
Operating Supply Voltage: 3 V to 3.6 V
Output Voltage: - 7.5 V to 12.5 V
Pd - Power Dissipation: 800 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 22 ns
Subcategory: Interface ICs
Part # Aliases: MAX3491E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99