MAX3801UTG+

Analog Devices / Maxim Integrated
700-MAX3801UTG+
MAX3801UTG+

Mfr.:

Description:
Equalisers 3.2Gbps Adaptive Equalizer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp443.790 Rp443.790
Rp356.096 Rp3.560.960
Rp314.267 Rp7.856.675
Rp304.360 Rp22.827.000
Rp292.252 Rp87.675.600
Rp286.931 Rp150.638.775
1.050 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Equalisers
RoHS:  
SMD/SMT
TQFN-24
Adaptive Equalizers
3.2 Gb/s
3.3 V
37 mA
0 C
+ 85 C
MAX3801
Tube
Brand: Analog Devices / Maxim Integrated
Input Voltage: 3.3 V
Number of Drivers: 1
Number of Receivers: 1
Output Voltage: 1 V
Pd - Power Dissipation: 1.63 W
Product Type: Equalizers
Factory Pack Quantity: 75
Subcategory: Equalizers
Part # Aliases: MAX3801
Unit Weight: 1,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.