MAX40087ANT+T

Analog Devices / Maxim Integrated
700-MAX40087ANT+T
MAX40087ANT+T

Mfr.:

Description:
Operational Amplifiers - Op Amps 10MHz/42MHz Low Noise, Low Bias Op-Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp33.940 Rp84.850.000
Rp33.573 Rp167.865.000

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
42 MHz
10 V/us
30 uV
260 pA
5.5 V
2.7 V
2.2 mA
120 dB
4.2 nV/sqrt Hz
WLP-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
MAX4008x
Reel
Amplifier Type: Transimpedance Amplifier
Brand: Analog Devices / Maxim Integrated
Gain V/V: 5 V/V
In - Input Noise Current Density: 0.5 fA
Ios - Input Offset Current: 150 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 114 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX4007x & MAX4008x Low Noise Amplifiers

Analog Devices MAX4007x and MAX4008x Low Noise Amplifiers are wide-band, low-noise, low-input bias current operational amplifiers. The amplifiers offer rail-to-rail outputs and single-supply operation from 2.7V to 5.5V. These low-noise amps draw 2.2mA of quiescent supply current per amplifier. The ADI MAX4007x and MAX4008x family of amplifiers offer ultralow distortion (0.0002% THD+N), low input voltage-noise density (4.2nV/√Hz), and low input current-noise density (0.5fA/√Hz). The low input bias current of 50fA (typ) and low noise (4.5nV/√Hz), together with the wide bandwidth, provides excellent performance for trans-impedance (TIA) and imaging applications.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.