MAX40201WAWA+T

Analog Devices / Maxim Integrated
700-MAX40201WAWA+T
MAX40201WAWA+T

Mfr.:

Description:
Current Sense Amplifiers Dual-Channel, 0V to 76V Current-Sense Amplifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX40201
2 Channel
0 V to 76 V
140 dB
200 nA
12 uV
5.5 V
2.7 V
1.3 mA
0.1 %
- 40 C
+ 125 C
SMD/SMT
WLP-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 80 kHz
Amplifier Type: High Side Current Sense Amplifier
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX40201EVKIT#
en - Input Voltage Noise Density: 95 nV/sqrt Hz
Gain V/V: 200 V/V
Ios - Input Offset Current: 200 nA
Pd - Power Dissipation: 1.072 W
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Settling Time: 20 us
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX40201 Current-Sense Amplifier

Analog Devices MAX40201 Current-Sense Amplifier has a VOS of less than 12μV (max) and gains error of less than 0.1% (max). The outputs of the MAX40201 are voltage outputs capable of swinging to a few tens of millivolts of the VDD rail and ground. The MAX40201 features an input common-mode voltage range from 0V to 76V with 80kHz of small-signal bandwidth, which makes it ideal for interfacing with a SAR ADC for multichannel multiplexed data acquisition systems. The MAX40201 operates over the -40°C to +125°C temperature range. The Analog Devices MAX40201 is offered in an 8-bump wafer-level package (WLP) and an 8-pin μMAX® package.