MAX4200ESA+T

Analog Devices / Maxim Integrated
700-MAX4200ESAT
MAX4200ESA+T

Mfr.:

Description:
High Speed Operational Amplifiers Ultra-High-Speed, Low-Noise, Low-Power,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp48.984 Rp122.460.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp91.180
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4200ESA+
Analog Devices / Maxim Integrated
High Speed Operational Amplifiers Ultra-High-Speed, Low-Noise, Low-Power,

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
MAX4200
1 Channel
4.2 kV/us
0.35 dB
800 nA
1 mV
+/- 5.5 V
+/- 4 V
2.2 mA
- 40 C
+ 85 C
SMD/SMT
SO-8
Reel
Amplifier Type: High Speed Amplifiers
Brand: Analog Devices / Maxim Integrated
en - Input Voltage Noise Density: 2.1 nV/sqrt Hz
In - Input Noise Current Density: 800 fA
Pd - Power Dissipation: 471 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 55 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX4200
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.