MAX4312ESE+

Analog Devices / Maxim Integrated
700-MAX4312ESE
MAX4312ESE+

Mfr.:

Description:
Video Amplifiers High-Speed, Low-Power, Single-Supply Mul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp416.454 Rp416.454
Rp352.427 Rp3.524.270
Rp337.933 Rp16.896.650
Rp297.756 Rp29.775.600
Rp283.079 Rp70.769.750
Rp264.733 Rp132.366.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
MAX4312
8 Channel
80 MHz
10.5 V
4 V
560 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 696 mW
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Part # Aliases: MAX4312
Unit Weight: 143,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.