MAX4937CTN+T

Analog Devices / Maxim Integrated
700-MAX4937CTN+T
MAX4937CTN+T

Mfr.:

Description:
Switch ICs - Various Octal High-Voltage Transmit/Receive Swit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2.500 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp754.388 Rp1.885.970.000

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch ICs - Various
RoHS:  
Receive Switches
8 Switch
8 x SPST
1.62 V to 5.5 V
0 C
+ 70 C
SMD/SMT
TQFN-EP-56
Reel
Bandwidth: 65 MHz
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Off Time - Max: 5 us
On Time - Max: 200 ns
Product Type: Switch ICs - Various
Series: MAX4937
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 2 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.62 V
Part # Aliases: MAX4937
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99