MAX5023TASA+
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX5023TASA
MAX5023TASA+
Mfr.:
Description:
Linear Voltage Regulators 65V, Low-Quiescent-Current, High-Voltage Linear Regulators with P Reset and Watchdog Timer
Linear Voltage Regulators 65V, Low-Quiescent-Current, High-Voltage Linear Regulators with P Reset and Watchdog Timer
Datasheet:
In Stock: 312
-
Stock:
-
312 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp127.505 | Rp127.505 | |
| Rp97.784 | Rp977.840 | |
| Rp90.262 | Rp2.256.550 | |
| Rp82.007 | Rp8.200.700 | |
| Rp77.971 | Rp23.391.300 | |
| Rp75.769 | Rp37.884.500 | |
| Rp74.852 | Rp74.852.000 | |
| Rp73.934 | Rp184.835.000 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp127.505
Min:
1
Similar Product
Analog Devices / Maxim Integrated
Linear Voltage Regulators 65V, Low-Quiescent-Current, High-Voltage Linear Regulators with P Reset and Watchdog Timer
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
