MAX5429EUA+

Analog Devices / Maxim Integrated
700-MAX5429EUA
MAX5429EUA+

Mfr.:

Description:
Digital Potentiometer ICs 32-Tap, One-Time Programmable, Linear-Ta

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 344

Stock:
344 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp57.606 Rp57.606
Rp43.297 Rp432.970
Rp37.242 Rp1.862.100
Rp35.408 Rp3.540.800
Rp34.490 Rp8.622.500
Rp31.922 Rp15.961.000
Rp30.821 Rp30.821.000
Rp29.904 Rp74.760.000
Rp29.537 Rp147.685.000

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5429
10 kOhms
35 PPM / C
25 %
Single
32 Tap
Non Volatile
Up/Down
2.7 V to 5.5 V
1.5 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
UMAX-8
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Description/Function: 10k One-Time-Programmable Digital Potentiometer
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5429
Unit Weight: 369,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.