MAX5472EZT+T

Analog Devices / Maxim Integrated
700-MAX5472EZTT
MAX5472EZT+T

Mfr.:

Description:
Digital Potentiometer ICs 32-Tap, Nonvolatile, Linear-Taper Digita

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 193 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp45.315 Rp45.315
Rp33.757 Rp337.570
Rp30.821 Rp770.525
Rp27.519 Rp2.751.900
Rp26.051 Rp6.512.750
Rp25.317 Rp12.658.500
Rp24.767 Rp24.767.000
Full Reel (Order in multiples of 2500)
Rp23.116 Rp57.790.000
Rp22.566 Rp112.830.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5472
100 kOhms
35 PPM / C
Single
32 Tap
Non Volatile
Serial, 3-Wire
5 V
400 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSOT-23-6
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 2500
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5472
Unit Weight: 24,498 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.