MAX5719GSD+

Analog Devices / Maxim Integrated
700-MAX5719GSD+
MAX5719GSD+

Mfr.:

Description:
Digital to Analog Converters - DAC 20-Bit Voltage DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp806.674 Rp806.674
Rp659.172 Rp6.591.720
Rp599.914 Rp29.995.700
Rp581.752 Rp58.175.200
Rp562.305 Rp140.576.250

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
MAX5719
20 bit
1 Channel
1.5 us
Voltage Unbuffered
3-Wire, DSP, Microwire, QSPI, SPI
4.5 V to 5.5 V
4.5 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
SOIC-14
Tube
Brand: Analog Devices / Maxim Integrated
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.003 %
INL - Integral Nonlinearity: +/- 1 LSB
Input Type: Analog, Digital
Number of Converters: 1 Converter
Operating Supply Current: 7 mA
Pd - Power Dissipation: 667 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: 4 V to 5.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Bipolar/Unipolar DAC
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX5717 & MAX5719 16 & 20-Bit Voltage-Output DACs

Analog Devices MAX5717 and MAX5719 16-Bit and 20-Bit Voltage-Output Digital-to-Analog Converters (DACs) come with integrated feedback resistors that allow bipolar operation when used with an external operational amplifier. These DACs provide low glitch energy, low noise, tight bipolar resistor matching, and high accuracy. These devices feature ±4LSB INL (max, 16-bit) over the temperature range of -40°C to +105°C. The integrated precision setting resistors make the DACs easy to use.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.