MAX6070BAUT25/V+T

Analog Devices / Maxim Integrated
700-MAX6070BAUT25/VT
MAX6070BAUT25/V+T

Mfr.:

Description:
Voltage References Low-Noise, High-Precision Series Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 652

Stock:
652 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp79.989 Rp79.989
Rp60.725 Rp607.250
Rp55.772 Rp1.394.300
Rp50.452 Rp5.045.200
Rp47.883 Rp11.970.750
Rp44.948 Rp44.948.000
Full Reel (Order in multiples of 2500)
Rp43.663 Rp109.157.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-6
Series Precision References
2.5 V
0.08 %
8 PPM / C
5.5 V
10 mA
- 40 C
+ 125 C
MAX6070
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 150 uA
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 235 uA
Unit Weight: 715,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX6070 & MAX6071 Voltage References

Analog Devices MAX6070 and MAX6071 Voltage References are the highest performance SOT23 voltage references with 6ppm/°C maximum temperature coefficient. These compact low-noise, high-performance devices feature low-drift and low-noise specifications that enable enhanced system accuracy, making these devices ideal for high-precision industrial applications. MAX6070 offers a noise filter option for wideband applications. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.